New Varistors

KYOCERA AVX AMTS Motor Transient Suppressor Varistors are dual-function devices, multilayer, zinc oxide transient voltage suppressor combined with EMI filtering multilayer ceramic capacitors in a three-lead radial package. These varistors are designed to provide both transient voltage protection and EMI/RFI suppression for electric motor circuits. The capacitors suppress high-frequency noise on the line and between the line and housing. The Multilayer Ceramic Capacitors (MLCC) are designed with temperature-stable X7R dielectric, allowing for wide temperature use with good capacitance stability.
-
KYOCERA AVX AMTS Motor Transient Suppressor VaristorsOffer transient voltage protection and EMI/RFI suppression for electric motor circuits.12.01.2026 -
Bourns BVRA1812 Automotive-Grade Low-Voltage Varistors14VDC to 100VDC working voltage range and 400A to 800A current range in an EIA 1812 package size.15.05.2025 -
Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors11VDC to 100VDC working voltage range and 200A to 500A current range in an EIA 1210 package size.15.05.2025 -
TDK G14 & G20 G-Series GDT VaristorsFeatures a hybrid design with low leakage and rated disk diameters of 14mm and 20mm.10.04.2025 -
Bourns ZV50S2220452NIR1 High-Surge Multilayer VaristorProtects sensitive electronic devices against high-voltage surges in the low-voltage region.03.03.2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.07.01.2025 -
TDK B725x Multilayer VaristorsAEC-Q200 compliant and offer reliable ESD protection up to 30kV per IEC 61000-4-2 standards.13.12.2024 -
Bourns BVRA Automotive-Grade Multilayered VaristorsAEC-Q200 qualified, 5.5VDC to 100VDC working voltage range in SMD package sizes from 0402 to 1812.18.10.2024 -
Littelfuse MLA1812NR VaristorsAEC-Q200-certified with a surface-mount design and a high operating temperature rating of +125°C.29.05.2024 -
Bourns EV Series EdgMOV™ High Surge Disc VaristorsSuperior nominal and surge current capabilities in reduced case sizes: 7mm, 10mm, 14mm, and 20mm.25.01.2024 -
Bourns BVR Multilayered VaristorsProtects sensitive electronic devices from high voltage surges in low voltage areas.11.01.2024 -
Bourns MOV-xD Metal Oxide VaristorsFeatures kinked lead style options in addition to the previous straight style.04.01.2024 -
Littelfuse SM10 Surface-Mount VaristorsOffers ultra-high surge current handling capability and a high operating temperature of +125°C.22.12.2023 -
Bourns ChipGuard® CG0201MLU Series ESD ProtectorsSpecifically designed to protect sensitive electronics from electrostatic discharge damage.05.10.2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18.09.2023 -
TDK B7221xM SIOV Metal Oxide VaristorsAEC-Q200 qualified varistors suitable for Surface Mount Device (SMD) assembly.31.05.2023 -
Littelfuse In-Vehicle Communication SolutionsFuses, diode arrays, and suppressors that are suitable for in-vehicle communication applications.09.05.2023 -
Littelfuse Gaming SolutionsProducts including protection ICs, TVS diode arrays, switches and temperature indicators.28.02.2023 -
Panasonic HF Series VaristorsAEC-Q200 compliant & offers 16VDC maximum allowable voltage rating with up to 43A clamping voltage.02.02.2023 -
Eaton MLVHV Multilayer VaristorsFeatures a compact size, 200VDC to 385VDC voltage range, and 140pF maximum capacitance.18.01.2023 -
Panasonic Automotive Circuit ProtectionNTC thermistors, multilayer varistors, and ESD suppressors designed for automotive applications.18.01.2023 -
TDK S14, S10, & S07 SIOV Metal Oxide Leaded VaristorsIdeal for communication systems, household appliances, power supplies, consumer & power metering.05.07.2022 -
TDK S07 SIOV Metal Oxide Leaded VaristorsSmall ø7mm disk, high-performance varistors with a wide 115VRMS to 460VRMS operating voltage range.25.05.2022 -
TDK S10 SIOV Metal Oxide Leaded VaristorsSmall ø10mm disk, high-performance varistors with a wide 130VRMS to 680VRMS operating voltage range.25.05.2022 -
TDK S14 SIOV Metal Oxide Leaded VaristorsSmall ø14mm disk, high-performance varistors with a wide 130VRMS to 625VRMS operating voltage range.25.05.2022 -