E-Switch

E-Switch offers a broad product portfolio of electromechanical switch solutions. By delivering innovative and quality switches since 1979, E-Switch has a good reputation with their customers in the electronics, telecom, high tech, medical, instrumentation, industrial, audio/visual, appliance and consumer markets. E-Switch product lines include tact, pushbutton, rocker, toggle, slide DIP, rotary, keylock, snap action, power, and illuminated switches, among many custom applications such as trigger switches. 3D Models are available to help with application design.
-
E-Switch PV16 Anti-Vandal SwitchesDurable IP67-rated anti-vandal switches with LED illumination options.14.07.2026 -
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.02.03.2026 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.27.02.2026 -
E-Switch LS25 Snap Action SwitchesFeature a long life cycle and are UL listed with an electrical rating of 25A, 125VAC/250VAC.09.02.2026 -
E-Switch RP8700 IP68 Sealed Pushbutton SwitchesIP68 sealed, long-life pushbutton switches with LED illumination potential.29.10.2025 -
E-Switch RCA1913 Rocker SwitchesFully sealed with nylon 66 construction and offers a SPST or SPDT contact arrangement.07.10.2025 -
E-Switch KJE32 Heavy-Duty Industrial Pushbutton SwitchesHeavy-duty industrial power pushbuttons for factory environments.12.08.2025 -
E-Switch TD1260 Ultraminiature SMT Detector SwitchFeatures J-lead terminals and angled lever actuator with sharp detection feeling in compact design.05.05.2025 -
E-Switch PVPB3 Anti-Vandal Wired SocketsWired socket extension used in conjunction with the PVB3 UL-recognized anti-vandal switch series.25.04.2025 -
E-Switch EGJ1210 Slide SwitchesFeature an SPDT contact arrangement that requires 250 grams force to actuate.16.01.2025 -
E-Switch PZ3 Anti-Vandal SwitchOffers a 16mm panel cutout, an IP68 protection rating, and a long electrical life of 50M cycles.21.10.2024 -
E-Switch TL1030 Tactile SwitchesFeatures a compact, surface-mount 3.5mm x 2.9mm size with multiple actuation force options.15.08.2024 -
E-Switch PB350 Pushbutton SwitchesVersatile SPST or SPDT/double-action circuit function switches for various electronic applications.15.07.2024 -
E-Switch PVHC4 Anti-Vandal Pushbutton SwitchesIP67-rated switches featuring a high-current rating of 20A, 250VAC and 25A, 30VDC.24.06.2024 -
E-Switch E100 & E200 E-Stop Pushbutton SwitchesEasy to operate with an eye-catching red actuator and multiple illumination options.20.06.2024 -
E-Switch TL1018 Tact SwitchesSurface-mount tact switches measuring 3.5mm x 2.6mm with a life expectancy of up to 500,000 cycles.13.05.2024 -
E-Switch PVB3 Anti-Vandal SwitchesFeatures IP65 environmental rating, momentary or latching functions, and optional ring illumination.08.02.2024 -
E-Switch KAG Series DIP SwitchesOffers reliability and versatility with a low-profile design, gold contacts, and up to 12 positions.21.12.2023 -
E-Switch RB5 Rocker SwitchesDesigned with high reliability and high current ratings in five electrical ratings.13.11.2023 -
E-Switch RB3 Rocker SwitchesOffers 10,000 cycles of electrical life, 20mΩ contact resistance, and IP67 ingress protection.28.08.2023 -
E-Switch TL1017 Tact SwitchesCompact surface-mount design with a low profile, measuring 1.50mm x 3mm x 2.50mm.31.03.2023 -
E-Switch KAD Multiple Position DIP SwitchesVersatile switches that include a tri-state feature with many code options over binary DIP switches.31.03.2023 -
E-Switch RT3301 Reverse Tactile SwitchesSurface-mounted switches for designs that require the actuator to be accessible through the PCB.28.03.2023 -
E-Switch TD1250 Detector SwitchesSPST-NOs, which offer PCB or solder lug termination.01.03.2023 -
E-Switch TL3275 Tactile SwitchesLife expectancy of up to 100,000 cycles in a surface-mount design with multiple LED options.17.10.2022