onsemi

onsemi is helping build a better future by driving disruptive innovations. Focusing on automotive and industrial end-markets, this company is accelerating change in megatrends such as vehicle electrification and safety, industrial automation, sustainable energy grids, and 5G and cloud infrastructure. With their innovative product portfolio, onsemi creates intelligent power and sensing technologies that solve complex challenges, and strives for a cleaner, safer, and smarter world. onsemi operates a responsive, reliable supply chain and quality programs, and robust ESG programs, and has a global network of manufacturing facilities, sales and marketing offices, and engineering centers in its key markets.
-
onsemi NCP303345 Smart Power StageIntegrates a current-sense driver, a high-side MOSFET, and a low-side MOSFET into a single device.25.06.2026 -
onsemi NL5S4599/NL5ST4599 High-Speed SPDT Analog SwitchesAchieve high-speed propagation delays and low ON-resistance while maintaining low power dissipation.25.06.2026 -
onsemi NCV84003G High-Side eFuseThe device can replace mechanical fuses & provide power in a smart power distribution architecture.25.06.2026 -
onsemi NCV76124EVK Evaluation KitThis evaluation kit supports the NCV76124 Rain and Light Interface chip.25.06.2026 -
onsemi NVBYST0D8N08X Single N-Channel Power MOSFETOptimized for high‑voltage operation and withstands fast switching and high-current stresses.14.04.2026 -
onsemi NCV78964 2-Phase Boosters/Buck LED DriversHigh‑efficiency, single‑chip 2‑phase boosters and synchronous dual‑buck LED drivers.10.04.2026 -
onsemi NL3V1T244/34 1-Bit Dual-Supply Level TranslatorsProvides high‑speed, non‑inverting voltage translation between two independent power domains.10.04.2026 -
onsemi NTMFD0D9N02P1E MOSFETDual N-channel MOSFET designed with low Rg for fast switching applications.06.04.2026 -
onsemi NVMFD5873NL Dual N-Channel Power MOSFETsDesigned for compact and efficient designs, including high thermal performance.13.03.2026 -
onsemi NCP4306 Synchronous Rectification DriversSupports DCM/CCM flyback, quasi‑resonant flyback, forward, and resonant LLC topologies.13.03.2026 -
onsemi NCV8405A/B Self-Protected Low Side DriversDesigned to provide reliable switching performance in harsh automotive and industrial environments.03.03.2026 -
onsemi FAD1100-F085 Ignition Gate Drive ICDirectly drives an ignition IGBT and regulates both the coil current and the resulting spark event.03.03.2026 -
onsemi Napájecí zdroj snímače obrazu ARX383 HyperluxHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26.02.2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26.02.2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26.02.2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22.01.2026 -
onsemi NVBYST0D6N08X 80V N-Channel Power MOSFETThis device offers a low QRR and soft recovery body diode in a TCPAK1012 (TopCool) package.26.12.2025 -
onsemi NVMFD5877NL Dual N-Channel MOSFETDesigned for compact and efficient designs including high thermal performance.19.12.2025 -
onsemi NxT2023N065M3S EliteSiC MOSFETsFeature low effective output capacitance and ultra-low gate charge.04.12.2025 -
onsemi FDC642P-F085 Small Signal MOSFETOffers a high-performance trench technology for extremely low RDS(on) and fast switching speed.25.11.2025 -
onsemi NTTFS007P02P8 P-Channel Low/Medium Voltage MOSFETBuilt using PowerTrench technology for extremely low RDS(on) switching performance and ruggedness.25.11.2025 -
onsemi NUD4700 LED ShuntsProvide a current bypass in the case of a single LED going into an open circuit.21.11.2025 -
onsemi NCP737 High-Voltage Linear RegulatorsWithstand continuous DC or transient input voltages up to 65V with below 5uA quiescent current.20.11.2025 -
onsemi NVD5867NL Single N-Channel Power MOSFETFeatures 60V drain-to-source voltage, 39mΩ drain-to-source on resistance, and AEC-Q101 qualified.20.11.2025 -
onsemi NL5X4002 Level Translators2-bit configurable dual−supply bidirectional auto-sensing translators.20.11.2025 -