Microchip Technology

Microchip Technology Inc. je předním dodavatelem mikrořadičů, smíšených signálů, analogových řešení a Flash IP, zajišťuje vývoj nízkorizikových produktů, nižší celkové systémové náklady a rychlejší dobu uvedení na trh pro tisíce různých zákaznických aplikací po celém světě. Microchip sídlí v Chandleru v Arizoně a nabízí vynikající technickou podporu spolu se spolehlivými dodávkami a kvalitou.
-
Microchip Technology PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUsThese MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.13.02.2026 -
Microchip Technology Zkušební sada PIC32CM Curiosity Nano PL10Hardware platform for evaluating the PIC32CM PL10 MCU with programming and debugging capabilities.05.02.2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.02.02.2026 -
Microchip Technology EV76D05A Evaluation BoardEvaluates the performance of the MCP14T0517A and MCP14T0517B push‑pull transformer drivers.02.02.2026 -
Microchip Technology EV32R56A Reference DesignBased on the MCP14T0517B push-pull transformer driver.02.02.2026 -
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.28.01.2026 -
Microchip Technology PAC1811 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 16-bit-resolution ADC.28.01.2026 -
Microchip Technology LAN9645xF & LAN9645xS Gigabit Ethernet SwitchesProvides high-speed, reliable communication to connect and control industrial devices in real time.03.12.2025 -
Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)Designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU).02.12.2025 -
Microchip Technology PIC32CM GV-VL Curiosity Nano+ Touch Eval KitA hardware platform designed to evaluate the PIC32CM3204GV00064 microcontroller (MCU).02.12.2025 -
Microchip Technology PIC32WM-BZ6 Multiprotocol MCU ModuleSupports Bluetooth® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®).03.11.2025 -
Microchip Technology PIC32-BZ6 Curiosity BoardBoard includes the PIC32WM-BZ6204UE module onboard features for flexibility & rapid prototyping.30.10.2025 -
Microchip Technology MCP42U83 Dual-Channel Digital Potentiometer ICs10-bit potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles.01.10.2025 -
Microchip Technology MCP41U83 Single-Channel Digital Potentiometer ICs10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory.01.10.2025 -
Microchip Technology DSA15x Automotive MEMS OscillatorsOffer high reliability, low jitter, and low power consumption in harsh automotive environments.29.09.2025 -
Microchip Technology 1200V SIC MOSFETsMOSFETs offer high efficiency in a lighter, more compact solution with fast switching speeds.25.09.2025 -
Microchip Technology PIC32CM JH-Value Curiosity Nano+ Touch Eval KitHardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs).22.09.2025 -
Microchip Technology MTCH9010 Evaluation KitA complete system to demonstrate the MTCH9010 liquid detectors' functionality & versatility easily.16.09.2025 -
Microchip Technology MTCH9010 Liquid DetectorsOffers digital and raw data output as a flexible way to detect liquid presence on different sensors.16.09.2025 -
Microchip Technology MCPF1412 16V, 12A Switching Buck Regulator ModuleA fully integrated point-of-load 12A power module with a 16A VIN buck converter.29.08.2025 -
Microchip Technology PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs)Delivers high performance and energy efficiency for a wide range of embedded applications.25.08.2025 -
Microchip Technology dsPIC33AK512MPS506 Digital Power PIMShowcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features.25.08.2025 -
Microchip Technology dsPIC33AK512MPS512 General Purpose DIMDesigned to demonstrate the capabilities of the dsPIC33AK512MPS512 DSCs.25.08.2025 -
Microchip Technology dsPIC33AK512MC510 Motor Control DIMDesigned to demonstrate the motor control capabilities of the dsPIC33AK512MC510 DSCs.25.08.2025 -
Microchip Technology MIC333/MIC2333 Zero-Drift Op AmpsOffers input offset voltage correction at the cost of very low offset and offset drift.05.08.2025 -