Nordic Semiconductor nRF21540 DB Development Bundle (DB)
Nordic Semiconductor nRF21540 DB Development Bundle (DB) includes the nRF21540 development kit (DK) and the nRF21540 evaluation kit (EK) with the nRF21540 RF front end module (FEM). The nRF21540 DK is an excellent solution to develop products that require the range extension capabilities or link budget improvements provided by the nRF21540 RF FEM. Furthermore, the nRF21540 EK connects to lab equipment via SMA connectors to monitor the RF FEM’s performance.Features
- nRF21540 DK
- Versatile development kit for the nRF21540 RF FEM
- 2 x 2.4GHz antennas for antenna diversity
- Segger J-Link OB programmer/debugger
- Power and program/debug via USB interface
- Direct USB interface to nRF52840 SoC
- NFC-A tag antenna connector
- Arduino Uno Rev3 compatible
- User-programmable buttons (4) and LEDs (4)
- 1.7V-5.5V supply from USB, external or Li-Po battery
- Pins for measuring power consumption
- nRF52840 SoC w/ BLUETOOTH® Low Energy (LE), 802.15.4, and proprietary 2.4GHz protocol support
- Arm® Cortex™-M4 with floating-point unit
- Arm® CryptoCell-310 cryptographic accelerator
- nRF21540 RF front end module
- nRF21540 EK
- Versatile evaluation kit for the nRF21540 that can be used with nRF52 and nRF53 Series DKs, as well as other radios
- ANT1 and ANT2 ports (SMA) for antennas or lab equipment
- TRX port (SMA) for connecting radio or lab equipment
- Pins for current measurement
- Arduino Uno Rev3 compatible
- nRF21540 RF front end module
- nRF21540 RF FEM
- Adjustable output power in small increments up to +21dBm
- +13dB RX gain, with 2.7dB noise figure
- Supports Bluetooth LE, Bluetooth mesh, Thread and Zigbee (802.15.4), and proprietary 2.4GHz
- TX gain control via I/Os, SPI, or a combination
- 105°C extended operating temperature
- When used in combination with an nRF52 or nRF53 Series SoC it can improve RF performance with:
- Up to 8x range extension
- 100dBm RX sensitivity (Bluetooth LE, 1Mbps)
Applications
- Asset tracking and RTLS
- Professional lighting
- Smart Home
- Industrial
- Toys
- Audio
Link Budget Improvement
Zveřejněno: 2021-10-01
| Aktualizováno: 2023-03-14