Ezurio BL5340PA Series Long Range BLUETOOTH® Modules

Ezurio BL5340PA Series Long Range BLUETOOTH® Modules are based on the Nordic nRF5340 SoC. The Ezurio BL5340PA features high performance with a low power budget. The device incorporates the Nordic nRF21540 PA/LNA for higher TX Power applications. Featuring Bluetooth 5.2, including Isochronous Channels and LE Audio, the BL5340PA supports next-generation Bluetooth audio for stereo streaming and broadcast audio.

Features

  • Based on Nordic Semiconductor nRF5340, nRF21540 silicon
  • Bluetooth v5.2 - single mode
  • NFC
  • IEEE 802.15.4-2006 (Thread or Zigbee®) radio support
  • External or internal antennas
  • Programmable Tx power +18.5dBm to -20dbm
  • Rx sensitivity -103dBm (1Mbps), 108.5dBm (125kbps)
  • Ultra-low power consumption
  • TX 99.7mA peak (at +18.5dBm, DCDC on)
  • RX 116mA peak (DCDC on)
  • System ON idle 3.1uA typical
  • System OFF 0.9uA
  • UART, GPIO, ADC, PWM, timers, I2C, QSPI, SPI, I2S, PDM, and USB interfaces
  • FCC, ISED, and RCM certified
  • Full Bluetooth Declaration ID
  • Other regulatory certifications on request
  • No external components required
  • Industrial temperature range (-40°C to +105°C)

Applications

  • Medical devices
  • IoT sensors
  • Access control
  • Health and wellness devices
  • Location awareness
  • Factory automation
Zveřejněno: 2023-03-10 | Aktualizováno: 2024-04-02