Sharp Microelectronics GP2Y10x Dust Sensor
Sharp Microelectronics GP2Y10x Dust Sensor features a built-in infrared emitting diode, photodiode, and signal processing circuit. The dust sensor detects low density, small dust, and a single shot of house dust. The GP2Y10x sensor utilizes an air purifier's natural diffusion of dust and airflow. This GP2Y1026AU0F high-concentration sensor comes with a built-in microcomputer and features digital signal (UART) temperature correction averaging output. The sensor operates in a -10°C to +65°C temperature range and is available in a package with 46mm x 34mm x 17.6mm dimensions.Features
- 4.75V to 5.25V operating supply voltage range
- 0 to 1000µg/m3 dissipation concentration range
- 0.35V/(0.1mg/m3) sensitivity
- 15mA current rating
- -10°C to +65°C operating temperature range
- ±15% precision
- Digital signal (UART) temperature correction averaging output
Zveřejněno: 2018-06-18
| Aktualizováno: 2022-08-10