E-Switch ST4 Toggle Switches
E-Switch ST4 Toggle Switches are single- or double-pole switches available in 2- or 3-position circuits. The ST4 Toggle Switches offer an electrical life of 10,000 cycles and IP68 moisture protection. The series features multiple termination and actuator options and is designed for use in floor care appliances, commercial appliances, medical/dental, and more.Features
- Multiple termination options
- Single or double pole
- Available in 2- or 3-position circuits
- Multiple actuator options
Applications
- Commercial appliances
- Floor care appliances
- Industrial controls
- HVAC
- Vending machines
- Medical/dental
Specifications
- Current ratings
- 16A/8A, 125VAC/250VAC (A version)
- 20A/8A, 125VAC/250VAC (B version)
- 20A, 6VDC to 30VDC (D version)
- 10,000 cycles electrical life
- 50mΩ maximum initial contact resistance
- 50MΩ minimum insulation resistance
- 1500VRMS dielectric strength
- Temperature ranges
- -10°C to +55°C operating
- -10°C to +65°C storage
- IP68 moisture protection
Zveřejněno: 2021-07-09
| Aktualizováno: 2022-11-01