E-Switch PVT4 Anti-Vandal Switches
E-Switch PVT4 Anti-Vandal Switches offer a 50mA electrical rating at 24VDC, 50mΩ maximum contact resistance, and 500,000 cycles of electrical life. These switches feature a 19mm panel cutout, solder or wire lead termination options, LED color options, and are IP65 rated. E-Switch PVT4 Anti-Vandal Switches are suitable for consumer electronics, security devices, industrial controls, medical equipment, kiosks, and electrical housewares.Features
- 19mm panel cutout
- Solder or wire lead termination options
- Ring illumination
- LED color options
- Crisp tactile response
- IP65 rated
Specifications
- 50mA, 24VDC electrical rating
- 500,000 cycles of electrical life
- 50mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- 250VAC dielectric strength
- -25°C to +55°C operating/storage temperature
- 0.5mm travel
- IP65 moisture protection
- SPST Off-(On) contact arrangement
- 490g actuation force
- 1mm to 6mm panel thickness
- 0.8Nm mounting nut torque
Applications
- Industrial controls
- Medical
- Security
- Kiosks/tellers
- Consumer electronics
- White goods
Wire Lead Termination
SolderLug Termination
Videos
Zveřejněno: 2018-06-14
| Aktualizováno: 2022-10-20