Apex Microtechnology VRE3050 +5V Low Noise Precision Voltage Reference
Apex Microtechnology VRE3050 +5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE3050 provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. The device also features a buried Zener for low noise and excellent long-term stability. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. This series is housed in a surface mount 8-pin package. The Apex Microtechnology VRE3050 provides maximum long-term stability and is recommended for 14-, 16-, or 18-bit D/A converters requiring an external precision reference. The device is also ideal for calibrating scale factors on high-resolution A/D converters.Features
- +5V output, ± 0.5mV (.01%) high accuracy
- 0.6ppm/°C low-temperature drift
- 3µVP-P (0.1Hz-10Hz) low noise
- 1ppm typical low thermal hysteresis
- ±15mA output source and sink current
- 5ppm/V typical excellent line regulation
- Optional noise reduction and voltage trim
Applications
- 14-, 16-, or 18-bit data converters which require an external precision reference
- Calibrating scale factors on high-resolution data converters
- The VRE3050 offers superior performance over monolithic references
Typical Connection
Zveřejněno: 2020-08-24
| Aktualizováno: 2024-04-10