Aratas B5W-DB Diffuse Reflective Sensors
Aratas B5W-DB Diffuse Reflective Sensors feature a long-distance range of up to 550mm and enhanced disturbance light resistance for decreased susceptibility to sunlight. These sensors can be mounted from four directions and are offered in a miniature size for added design flexibility. Aratas B5W-DB Diffuse Reflective Sensors are ideal for use in sanitation/sterilization equipment to provide touchless solutions.
Features
- Super miniature long-distance diffuse reflective sensor
- Ultra-compact design can be installed anywhere
- Designed to be immune to ambient light
- Screws can be mounted from four directions
Applications
- Hands detection in sanitary equipment
- Human body detection in sterilization equipment
- Human body detection in temperature measurement equipment
Specifications
- Up to 550mm sensing distance
- 30% maximum differential travel
- No sensitivity adjustment
- Infrared LED (850nm) light source
- 12VDC or 15VDC power supply
- 20mA maximum current consumption
- Light-ON operating mode
- NPN open collector control output
- 1ms maximum operate/reset response time
- Ambient illumination
- 3000lx maximum (incandescent lamp)
- 10,000lx maximum (sunlight)
- IP50 (not including terminals) degree of protection
Additional Resources
Zveřejněno: 2021-03-02
| Aktualizováno: 2026-10-19