Aratas

ARATAS, formerly Omron Components, provides relays, switches, connectors, sensors, and other electronic components for industrial and electronic system applications. ARATAS leverages advanced manufacturing expertise to develop reliable, high-performance solutions that support functionality, precision, and miniaturization across a wide range of industries. Through its global network, ARATAS delivers products and technical solutions designed to address evolving customer requirements.
-
Aratas G6TA Compact Reed Relays for Signal Circuits200VDC switching capability ensures a safe voltage margin for safety-monitoring circuitry.13.11.2026 -
Aratas G9E DC Power RelaysInterrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design.20.10.2026 -
Aratas G3VM-KR Slim SOP 4-Pin MOSFET RelaysOffers 60V load voltage, 1A continuous load current, and low ON-resistance performance.03.09.2026 -
Aratas G8PC PCB Power RelaysFor automotive and AC applications and enables high-density designs and space saving on the PCB.17.07.2026 -
Aratas G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.16.06.2026 -
Aratas G6K-T1 Signal Mechanical RelaysOperates in temperatures up to +125°C and offers a maximum switching current of 2A.02.06.2026 -
Aratas Vysokonapěťová výkonová relé pro desky plošných spojů G9KJCompact PCB relays optimized for precharge circuits in 1500VDC systems.20.01.2026 -
Aratas P6K Relay SocketsSurface-mount sockets designed for use with G6K series relays.03.12.2025 -
Aratas W2GJ Touch SensorsOffers reliable touch detection without the hassle of circuit design or sensitivity calibration.06.10.2025 -
Aratas E8Y-L Micropressure Sensors with Digital DisplayCompact digital pressure sensors designed to save space and provide clear on-site monitoring.15.09.2025 -
Aratas G9EJH DC Power RelaysCompact, sealed solution designed for 800VDC systems built for pre-charging applications.23.07.2025 -
Aratas D2EW-R Sealed Switches with Integrated ResistorsDetects four different states in a circuit: OFF, ON, short-circuit, and disconnected.16.06.2025 -
Aratas G9EK-1-E DC Power RelaysGasless, high capacity, achieves carbon neutrality, switches 200A or 250A bidirectionally at 500VDC.20.02.2025 -
Aratas BF3S SMT Tactile Switches6mm x 6mm surface-mount switches for high-density mounting.15.01.2025 -
Aratas G9EK-1 High-Power DC RelaysUL-certified SPST high-power relays for cost-effective DC disconnect applications.10.01.2025 -
Aratas G3VM-YR MOSFET RelayLow-output capacitance and low-ON-resistance type suitable for high-frequency signal switches.27.09.2024 -
Aratas G3VM-QR MOSFET RelayLow off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V.24.09.2024 -
Aratas D2AW-R Sealed Ultra-Subminiature Basic SwitchesLong-stroke sealed switches without levers and with two chip resistors.24.09.2024 -
Aratas G8PM-K Automotive PCB RelaysReplaces mini ISO plug-in type relays and features a small size and high heat resistance.19.09.2024 -
Aratas D2FC Ultra Subminiature Basic SwitchIdeal for operations that require high reliability with a long life and a clear click feeling.13.09.2024 -
Aratas G5Q-HR PCB Power RelaysFeature reduced power consumption with voltage holding and Pulse Width Modulation (PWM) control.10.09.2024 -
Aratas G9KC AC Multi-Pole PCB Power Relays4PST-NO relays that support multiple line disconnects in one package at voltages up to 480VAC.05.07.2024 -
Aratas G9KB-E High-Capacity PCB Power RelaysHigh-capacity version of the G9KB series with increased voltage ratings and current ratings.11.06.2024 -
Aratas G5NB-EL-CF Slim 5A High-Temperature RelaysSlim PCB terminal relay option for high-temperature (+105°C) switching of 5A at 250VAC.10.05.2024 -
Aratas G6RN-E Miniature Power RelaysMiniature PCB terminal relays that require 10A switching current capability.08.02.2024 -