Bergquist Company
Henkel’s acquisition of The Bergquist Company in 2014 effectively expanded Henkel’s leading position in electronic materials development to include state-of-the-art thermal control products. Henkel’s BERGQUIST GAP PAD® gap filling thermal interface materials (TIMs) are soft, compliant, pre-cut pads that reduce assembly stress while providing excellent thermal conductivity. Liquid BERGQUIST Gap Filler TIMs, which can be automatically dispensed, are ideal for applications where complex dimensions are the norm and/or high throughput is required. The expansive thermal solutions portfolio also includes SIL PAD® thermally conductive insulators, BOND PLY® thermal adhesives, HI FLOW® phase change materials and TCLAD® Insulated Metal Substrates (IMS®).
Výrobky, které nabízí Bergquist Company
TGP 30000SF 30W/m-K Silicone Free GAP PADs®
Support 20% to 50% compressibility with reworkable and pick-and-place functionality.
Green Energy
Boosts the efficiency of solar power networks, improves alternative energy conversion and storage.
Aplikace datových center
Pokročilé materiály pomáhají s řízením tepla, dlouhodobou spolehlivostí a ochranou proti namáhání.
TGP 40000SF 40W/m-K Silicone Free GAP PAD®
Features gap-filling materials that achieve an ultra-high 40W/m-K thermal conductivity.