Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference
Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The Apex Microtechnology VRE305 provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These make this series accurate and stable, and it is housed in an 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range.Features
- +5V output, ± 0.5mV (0.01%)
- 0.6ppm/°C temperature drift
- 3μVP-P (0.1-10Hz) low noise
- 8-pin DIP or surface mount package industry-standard pinout
- 6ppm/V typical excellent line regulation
- Output trim capability
Applications
- For use as a reference for 14-, 16-, or 18-bit D/A converters which require an external precision reference
- Calibrating scale factor on high-resolution A/D converters
- Superior performance over monolithic references
Overview
Zveřejněno: 2020-08-25
| Aktualizováno: 2024-04-10