Vishay General Semiconductor SMPA Standard Rectifiers

Vishay General Semiconductor SMPA Standard Rectifiers feature a low-profile package with a typical height of 0.95mm, making them ideal for automated placement. These rectifiers offer low forward voltage drop, high efficiency, and low power losses. The modules are lead free, halogen free, and RoHS compliant. Vishay General Semiconductor SMPA Standard Rectifiers are available in a DO-221BC SMPA case. The series is ideal for power line polarity protection in consumer and automotive applications.

Features

  • Low-profile package
  • Ideal for automated placement
  • Low forward voltage drop and low power losses
  • Low thermal resistance
  • High efficiency
  • Meets MSL level 1 per J-STD-020
  • LF maximum peak of 260°C
  • Available in DO-221BC SMPA case size

Applications

  • General purpose
  • Powerline polarity protection
  • Consumer
  • Automotive

Dimensions

Mechanical Drawing - Vishay General Semiconductor SMPA Standard Rectifiers
Zveřejněno: 2017-08-08 | Aktualizováno: 2022-03-11