Vishay RAME0x Rotational Absolute Magnetic Encoders

Vishay RAME0x Rotational Absolute Magnetic Encoders include a 12mm HP position sensor and a 27mm displacement sensor version. Both of these lead-free encoders utilize the Hall effect principle and plug-and-play convenience. The RAME012 12mm HP position sensor device offers high precision and high resolution and is specifically for harsh conditions. The connection for the RAME012 encoder is via 28AWG twisted wires. The RAME027 27mm displacement sensor version features OTP (one-time programmable) technology, good magnetic immunity, and is connected with a shielded cable. Vishay RAME0x Rotational Absolute Magnetic Encoders are ideal for industrial and railway (RAME027 only) applications.

Features

  • RAME012
    • Hall effect principle
    • Plug-and-play convenience
    • ø12.7mm dimension
    • High precision
    • High resolution
    • Specially dedicated for harsh environments
    • Not sensitive to external magnetic fields and temperatures
    • -40°C to +105°C operating temperature range
    • Lead free
  • RAME027
    • Hall effect principle
    • Plug-and-play convenience
    • ø27mm dimension
    • OTP (one-time programmable) technology
    • Good magnetic immunity
    • Ball bearings
    • Stainless steel shaft
    • IP55 protection
    • -25°C to +755°C operating temperature range
    • Lead free

Applications

  • Industrial
  • Railway
Zveřejněno: 2017-01-25 | Aktualizováno: 2024-07-17