Vishay Semiconductors Minimold IR Receiver Modules
Vishay Semiconductors Minimold IR Receiver Modules offer a photodetector and a preamplifier in a single epoxy package. These receivers provide a demodulated output signal that can be directly connected to a microprocessor for decoding. The Minimold series is optimized to be immune from interference from ambient light and spurious pulses from energy-saving lamps like compact fluorescent lamps (CFLs). Vishay Semiconductors Minimold IR Receiver Modules have a 2.5V to 5.5V supply voltage range and are compatible with wave or reflow soldering.Features
- Low supply current
- Photodetector and preamplifier in one package
- Internal filter for PCM frequency
- 2.5V to 5.5V supply voltage range
- High immunity to ambient light (TSOP33x)
- High immunity to HF, RF, and optical noise (TSOP53x)
- Insensitive to supply voltage ripple and noise
- Compatible with wave or reflow soldering
Specifications
- Minimold package
- Pinning: 1=Out, 2=GND, 3=VS
- 5.4mm x 6.35mm x 4.9mm (W x H x D) dimensions
- Leaded mounting
- Application: Remote control
- Best remote control code: (1) MCIR, (2) RCMM, (3) Mitsubishi, (4) RECS-80 Code, (5) r-map, (6) XMP-1, XMP-2, (7) RCMM
- Absolute maximum ratings
- -0.3V to +6V supply voltage
- 5mA supply current
- -0.3V to 5.5V output voltage
- 5mA output current
- -25°C to +85°C operating/storage temperature range
- 10mW power consumption
Videos
Block Diagram
Additional Resources
Automatic Gain Control
Zveřejněno: 2016-10-07
| Aktualizováno: 2025-08-05