Vishay Power Inductors
Vishay Power Inductors handle high transient current spikes without saturation and withstand high temperatures of up to +180°C. These devices feature shielded construction and low DCR/μH in a variety of package sizes. Vishay Power Inductors have ultra-low buzz noise due to the composite construction. The inductors offer an inductance range of 47nH to 680µH, maximum DC current from 1.7A to 125A, and maximum DC resistance from 230µΩ to 159.43Ω. The portfolio includes power inductors that are AEC-Q200-qualified or have an integrated E-Shield for maximum EMI reduction.Features
- Handles high transient current spikes without saturation
- Withstands high temperatures of up to +180°C
- Shielded construction
- Low DCR/μH
- Variety of package sizes
- Composite construction for ultra-low buzz noise
- Available versions include AEC-Q200-qualified and/or integrated E-Shield for maximum EMI reduction
Specifications
- 47nH to 680µH inductance range
- 1.7A to 125A maximum DC current
- 230µΩ to 159.43Ω maximum DC resistance
Videos
Capabilities & Options
Additional Resources
Zveřejněno: 2021-07-14
| Aktualizováno: 2024-06-11