The TI TMAG3001EVM evaluation module features one magnet and a TMAG3001 daughterboard. The TMAG3001EVM operates with a sensor controller board (TI-SCB) (sold separately), facilitating the accompanying GUI. Also included is a 3D-printed rotate-and-push module to test the standard functions of angle measurement and push buttons with a single device.
Features
- Easy-to-use platform for evaluating the main features and performance of the TMAG3001
- GUI support to read and write device registers, as well as view and save measurement results
- 3D print rotate and push module for generating magnetic fields in the x, y, and z directions
- Detachable EVM for custom use cases
- Conveniently powered from a common micro USB connector
Applications
- Foldable smartphones and tablets
- Joystick and gaming controllers
- Electronic smart lock
- Door and window sensors
- Magnetic proximity sensor
- Mobile robot motor control
- Smartwatch
Kit Contents
- TMAG3001EVM
- Rotate and push 3D print module
- Handheld magnet
Layout
Zveřejněno: 2024-02-05
| Aktualizováno: 2024-06-12