Texas Instruments Tiva™ Series MCUs

Texas Instruments Tiva™ C Series Microcontrollers are the first Arm® Cortex™-M4 MCUs to be implemented on TI's proprietary 65nm process technology. Tiva C Series devices increase connectivity integration without sacrificing price, performance, or power consumption. Every TI Tiva C Series MCU integrates a floating-point core and high-performance analog-to-digital converters while providing low-power modes that consume as little as 1.6μA. With up to 40 PWM outputs, a generous number of serial communication peripherals, USB OTG, and two CAN controllers, the Tiva C Series provides an excellent baseline for home, building, and industrial applications.

Features

  • Floating-point capable
  • 256KB Flash, 32KB SRAM
  • Two 12-bit, 24-channel, 1-MSPS ADCs
  • Optional full-speed USB 2.0 with device, host, and OTG
  • Advanced motion control capability up to 40 PWM outputs and two quadrature encoder interfaces
  • Generous serial communication options available:
    • Eight UARTs
    • Six I2C
    • Four SPI / SSI
  • Low-power modes, including power saving hibernate
  • 64-LQFP, 100-LQFP, 144-LQFP, and 157-BGA packages

Applications

  • Automation and process control
  • Consumer and portable electronics
  • Human machine interface
  • Industrial
  • Lighting
  • Sensor hub
Zveřejněno: 2019-09-12 | Aktualizováno: 2025-01-09