Texas Instruments MSP430F4xx Series
Texas Instruments MSP430F4xx Series are LCD Flash or ROM-based 16-bit microcontroller devices that offer integrated LCD controllers and 16-bit sigma-delta A/D, Op Amps, multipliers, DMA, and other peripherals ideal for low power metering and medical applications. Other applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system or process this data and display it on an LCD panel. The MSP430F4xx Series is an excellent solution for industrial control applications such as ripple counters, digital motor control, EE meters, and hand-held meters due to the 16-bit timers with capture/compare registers.Features
- Up to 16MHz
- 1.8V to 3.6V operation
- Up to 120kB Flash
- Up to 8kB RAM
- Integrated LCD controllers
Applications
- Metering
- Medical
Diagram
Zveřejněno: 2018-08-20
| Aktualizováno: 2025-04-16