Texas Instruments MCF8315EVM Evaluation Module
Texas Instruments MCF8315EVM Evaluation Module features three half-H-bridge integrated MOSFET drivers. These drivers are for sensorless FOC control of a three-phase brushless DC (BLDC) motor with a 4.5V to 35V range and a 5A peak current drive. The MCx8315 integrates a buck regulator that can support 200mA with a programmable regulated supply. The TI MCF8315EVM Evaluation Module includes an onboard MSP430 and MSP430FR2355, which are used to interface with the MCF8315EVM GUI.Features
- GUI available with full configuration and control
- Sensorless Field Oriented Control (FOC)
- 4.5V to 35V operation with 5A peak current drive
- 240mΩ (high-side plus low-side) integrated MOSFETs
- Onboard MSP430 handles connectivity with the PC and GUI
PCB Layout
Zveřejněno: 2023-01-31
| Aktualizováno: 2023-02-17