Texas Instruments DAC12DL3200EVM DAC Evaluation Module (EVM)

Texas Instruments DAC12DL3200EVM DAC Evaluation Module (EVM) is a platform for evaluating the DAC12DL3200. The DAC12DL3200 is a very-low-latency, dual-channel, 12-bit, RF-sampling digital-to-analog converter (DAC), capable of operating at sampling rates up to 3.2GSPS in dual-channel mode or 6.4GSPS in single-channel mode. DAC12DL3200 can transmit signal bandwidths beyond 2GHz at carrier frequencies approaching 8GHz when using multiple Nyquist output modes. DAC12DL3200EVM device input data is transmitted over a high-speed low-voltage differential signaling (LVDS) interface.

An LMX2592 clock synthesizer and LMK04828 JESD204B clock generator are included in the evaluation module. It can be configured to provide an ultra-low-jitter DAC device clock and SYSREF for a complete clocking solution. The DAC12DL3200, LMX2592, and LMK04828 are controlled through an easy-to-use software GUI to enable quick configuration for various uses.

Texas Instruments DAC12DL3200EVM connects directly to the TSW14DL3200EVM pattern-generator hardware via the high-speed FPGA mezzanine card (FMC) connector. High-speed data converter pro software (DATACONVERTERPRO-SW) is available for pattern generation using the TSW14DL3200EVM.

Features

  • The flexible transformer-coupled analog output allows for single-ended 50Ω output
  • Easy-to-use software GUI to configure DAC12DL3200, LMX2592, and LMK04828 for a variety of configurations through a USB interface

Kit Contents

  • DAC12DL3200 evaluation module
  • Power cable
  • USB cable

Required Equipment

  • DAC12DL3200 evaluation module
  • Mini-USB cable
  • Power cable
  • TSW14DL3200EVM pattern generator board, power cable, and USB3.0 cable
  • HSDC Pro software
  • Computer (PC) running the Microsoft® Windows® operating system (XP, 7, 8, or 10)
  • Two synchronized low-noise signal generators for clock inputs. TI recommends the following
    • Rohde and Schwarz® SMA100A or SMA100B
  • Spectrum analyzer
    • Rohde and Schwarz® FSQ with 20 GHz of bandwidth or equivalent
  • Signal-path cables, SMA-to-SMA
  • 12V DC power source, capable of providing 3A (TSW14DL3200EVM)
  • 5V DC power source capable of providing 4A (DAC12DL3200EVM)

Board Layout

Mechanical Drawing - Texas Instruments DAC12DL3200EVM DAC Evaluation Module (EVM)
Zveřejněno: 2022-01-21 | Aktualizováno: 2022-03-11