TE Connectivity Splash-Proof USB Type-C Connectors

TE Connectivity's (TE) Splash-Proof USB Type-C™ receptacles go beyond the standard and incorporate a splash-proof (IPX4) design for added ruggedness. These TE surface mount splash-proof connectors are suitable for harsh environments in consumer and industrial devices and offer a 25% smaller footprint than other TE Connectivity USB Type-C connectors. These splash-proof connectors are IPX4-rated to protect against water splashed from all directions.

TE's Splash-Proof USB Type-C Connectors are designed with industry-leading EMI protection and enhanced retention features that deliver reliability and durability over cheaper alternatives. The connectors are designed to an industry standard that provides a slim profile small enough for handheld devices but is also robust enough for industrial applications. With a reversible mating interface, the receptacle accepts a plug in any direction, enabling easy, reliable mating.

Features

  • Distinctive design on the back of the receptacle shell for industry-leading EMI performance
  • Provides increased durability with enhanced board retention
  • IPX4 rated to protect against water splashed from all directions
  • Available in a small dual-row SMT footprint, saving valuable board space
  • Helps eliminate unwanted noise and provide enhanced performance over similar legacy products with industry-leading EMI protection
  • Delivers data, power, and audio/video through a single connection at faster speeds
  • Enables easy, reliable mating with reversible design
  • Allows backward compatibility to other USB connectors using converter cables or adapters
  • Supports high-speed data transfer with USB2.0 (480mbps), USB3.1 gen 1 (5Gbps), and USB3.1 gen 2 (10Gbps)
  • Increases power capability up to 100W at 20V

Applications

  • Factory automation
  • Industrial machinery
  • Data centers
  • Medical devices
  • A/V digital switches
  • Power racks and chargers
  • Automotive infotainment
  • Lighting
  • Tablets, PCs, and laptops
  • Wearables
  • Smartphones
  • Small home appliances

Specifications

  • -30°C to +85°C operating temperature range
  • 30V maximum voltage rating
  • Current rating5A maximum VBUS pins
  • 6.25A GND pins
  • 1.25A maximum VCONN pins
  • 0.25A minimum signal pins contact
Zveřejněno: 2016-06-09 | Aktualizováno: 2022-03-11