TE Connectivity M12 X-Coded Right Angle Connectors
TE Connectivity's (TE) M12 X-Coded Right Angle Connectors are extremely ruggedized M12 connectors for field assembly for the railway industry. These connectors provide 10Gb/s data speeds in a right-angle connector that safely and reliably supports communication in harsh environments. TE's compact (42.5mm height) M12 X-Coded RA Connectors are IP67 waterproof, vibration and torsion proof, and provide 360° EMI/RFI shielding by extra-rugged, crimped strain relief.Features
- Compact dimensions
- Quick and simple assembly
- IP67 waterproof
- Screw-machined crimp contacts
- Flexible cable exit options (8 positions at 45° increments)
- 360° EMI/RFI shielding by extra-rugged, crimped strain relief
- Vibration and torsion proof, crimped strain relief
Applications
- Onboard Ethernet networks that connect
- Passenger information systems
- Passenger entertainment systems
- Surveillance systems
- Onboard Wi-Fi® networks
Specifications
- Up to 10Gb/s data transmission rate, according to IEC802.3an Cat 6a
- 0.5A current rating
- 48V nominal voltage
- <5mΩ contact resistance
- ≥100MΩ insulation resistance
- 250 cycles durability
- -40°C to +70°C temperature rating with booth
- -40°C to +85°C temperature rating without booth
- 26AWG to 22AWG conductor size
Dimensions (mm)
Zveřejněno: 2019-07-16
| Aktualizováno: 2023-09-22