TE Connectivity Positive Lock Mark II Receptacles & Housings
TE Connectivity's (TE) High-Temperature Positive Lock Mark II Receptacles and Housings feature terminals that operate in temperatures up to +250°C and housings that operate at +240°C. The receptacles feature an extension that includes nickel-plated steel receptacles and liquid crystal polymer housings. TE Positive Lock Mark II Receptacles enable ease of assembly with a low insertion force and help prevent unintentional disconnection with a locking feature on the receptacle.Features
- Helps improve system safety and ease of assembly with low insertion and extraction forces
- Delivers reliable electrical performance with enhanced contact surface design
- Confirms fully mated connections with audible confirmation of tab insertion
- Improve strain relief with insulation support
- Integral lever locks receptacles onto tabs
- Low insertion force for improved ergonomics
- Terminals operate in temperatures up to 250°C, housings up to 240°C
- High-temperature housings meet glow wire test and UL 94V-0
- Terminate with TE's application tooling for uniform high-quality crimps
Applications
- Refrigerators and freezers
- Dishwashers, washers, and dryers
- Ranges/ovens
- Passenger cars
- Off-road vehicles
- Trucks and buses
- Control cabinets
- Robotic arms
- Rail cars
- Subsystem design
Zveřejněno: 2017-06-23
| Aktualizováno: 2022-09-22