TE Connectivity FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Features

  • Insulated and uninsulated
  • Straight and flag configurations
  • Stress-relieved receptacles
  • Various plating options
  • Positive lock solutions
  • High-temperature solutions
  • Application tooling

Applications

  • Residential and commercial refrigeration
  • Cooktops, stoves, and ovens
  • Gas and electric water heaters
  • Dishwashers
  • Washing machines and dryers
  • HVAC
  • Automotive
Zveřejněno: 2014-04-28 | Aktualizováno: 2025-10-27