TE Connectivity / ERNI 2.54mm Power Taps for Backplanes

TE Connectivity's (TE) ERNI 2.54mm Power Taps for Backplanes are designed to bring power to PCB applications. These Power Taps allow for wire-to-board connections with common terminals. TE ERNI 2.54mm Power Taps for Backplanes feature six or 10 pins, an 8A to 40A current rating, and a -55°C to +125°C operating temperature range.

Features

  • Designed to bring power to PCB applications
  • Allows for wire-to-board connections with common terminals
  • 2.54mm pitch

Specifications

  • Six or 10 pins
  • 8A to 40A current rating
  • -55°C to +125°C operating temperature range
  • -55/125/56 climate category
  • IEC 68-2-20 solder temperature max
Zveřejněno: 2020-11-13 | Aktualizováno: 2024-10-07