TE Connectivity AmbiMate MS4 Sensor Module Development Kits
TE Connectivity's (TE) AmbiMate MS4 Sensor Module Development Kits provide an application-specific set of sensors on a ready-to-attach PCB assembly. This helps for easy integration into a host product. The MS4 sensor development kits allow data collection from either a Raspberry Pi or Arduino within 30 minutes using some downloadable code. TE's development kits have multiple attach methods to accommodate the application need. TE's MS4 sensor development kits come with a single footprint that allows multiple sensor configurations and flexibility in design.Features
- I2C communication protocol
- Space-saving compact design
- Multiple attach methods to accommodate the application needs
- One footprint allows multiple sensor configurations and flexibility in design
- All parts required to interface with a Raspberry Pi and Arduino
- Free Python and Arduino code
Applications
- Indoor lighting
- Building automation
- Connected home
- Air quality
- Energy management
- Workspace comfort
- Zonal environmental controls
Specifications
- -25dBV to -19dBV analog audio output sensitivity
- 100Hz to 10kHz analog audio output frequency range
- 3.1VDC to 3.5VDC power supply input voltage range
- 10mA total system current draw
- -5°C to +50°C operating temperature range
Overview
Videos
Zveřejněno: 2018-08-06
| Aktualizováno: 2023-01-13