TDK-Lambda HWS15A-150A/A Industrial Power Supplies
TDK Lambda HWS15A-150A/A Single-Output Industrial Power Supplies include a limited lifetime warranty, UL 508 approval, and SEMI F47 compliance (high line AC). These power supplies feature a universal input from 85VAC to 265VAC and a higher efficiency than the HWS series. TDK Lambda HWS15A-150A/A Power Supplies are ideal for use in industrial and test and measurement applications.Features
- Limited lifetime warranty
- UL 508 approved
- SEMI F47 compliant (high line AC)
- Universal input range of 85VAC to 265VAC
- 3.3V, 5V, 12V, 15V, 24V, and 48V output voltages
- 15W, 30W, 50W, 100W, and 150W output power
- Higher efficiency than HWS series
- Form, fit, and function with existing HWS
Applications
- Industrial
- Test and measurement
- Communications
- Broadcast
Accessories
Zveřejněno: 2014-01-28
| Aktualizováno: 2024-12-13