TDK-Lambda CPFE1000FI Power Supplies
TDK-Lambda CPFE1000FI Power Supplies are conduction-cooled units that offer 720W to 1000W output power. These modules feature an I2C interface in a compact size of 254mm x 112mm x 44mm. They have an input voltage of 90VAC to 265VAC and output voltages of 12V, 28V, and 48V. TDK-Lambda CPFE1000FI Power Supplies do not require a fan as they are baseplate cooled. Typical applications for the CPFE1000FI series include industrial, COTS, communications, LED, and broadcast.Features
- 720W to 1000W output power.
- Compact size of 254mm x 112mm x 44mm
- Smaller size than CPFE1000F series
- I2C Interface
- Base plate cooled, no fan required
- Protective coating option
Applications
- Industrial
- COTS
- Communications
- LED
- Broadcast
Videos
Outline Drawing
Zveřejněno: 2015-11-02
| Aktualizováno: 2022-03-11