Switchcraft Sealed XLR Connectors
Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.Features
- Unmated panel connector is sealed to IP68 and NEMA 250 (6P)
- Mated pairs seal to IP66
- Cable, panel, and cable-to-cable options
- Silver or gold-plated contacts
- RoHS compliant
Applications
- Outdoor communications equipment
- Audio
- Instrumentation
- Stage lighting
Specifications
- 500V voltage rating
- 3A to 15A current rating
- 1000MΩ minimum initial resistance
- 50mΩ maximum contact resistance
- 1000V (RMS) dielectric withstanding voltage
- Capacitance
- ≤3pF between contacts
- ≤6pF between contacts and shell
- -40°C to +65°C operating temperature range
Zveřejněno: 2014-04-07
| Aktualizováno: 2022-03-11