STMicroelectronics EVLSPIN32G4-ACT STSPIN32G4-Based Reference Design

STMicroelectronics EVLSPIN32G4-ACT STSPIN32G4-Based Reference Design is a reference design for implementing next-generation smart actuators based on the STSPIN32G4 Motor Controller. The 9mm x 9mm VFQFPN packaged STSPIN32G4 integrates a triple high-performance half-bridge gate driver with a rich set of programmable features and a mixed signal STM32G431 microcontroller. The board is designed to drive three-phase brushless motors up to 5ARMS output current and 48V supply input, delivering a total power of 250W in a very compact form factor (62mm x 50mm). Monitoring is available for the power stage in case of overheating, overvoltage, and overcurrent. The sensing of motor winding currents can be selected between three-shunt or single-shunt topologies. The board is ready for FOC and 6-step control algorithms and can run in sensor-less and sensor-based modes using Hall sensors or a quadrature encoder.

Thanks to a smooth interfacing with STWIN.box development kit and a complete software and firmware ecosystem, the motor inverter is empowered by wired and wireless connectivity (RS485, UART, USB, CAN, and BLUETOOTH® Low Energy, Wi-Fi®, and NFC), a plethora of inertial end environmental sensors (accelerometer, gyroscope, inclinometer, magnetometer, humidity, temperature, and pressure), and onboard data storage (microSD™ card). EVLSPIN32G4-ACT is perfect for cutting-edge motor control solutions such as IoT, condition monitoring, and predictive maintenance.

Features

  • Power stage based on the STL60N10F7 power MOSFETs with an output current up to 5ARMS and protected to an overcurrent condition
  • Bus voltage from 10V to 48V with dedicated monitoring
  • STSPIN32G4, high-performance three-phase motor controller with embedded STSPIN32G431 MCU
  • Predisposition for CAN bus
  • Inputs for speed/position feedback by digital Hall sensors or incremental quadrature encoders
  • Triple-shunt or single-shunt differential current sensing using embedded operational amplifiers
  • NTC sensor for power stage temperature monitoring
  • Interface with STWIN.box and external sensor boards

Applications

  • Industrial and home automation
  • Internet of Things (IoT)
  • Condition monitoring
  • Predictive maintenance
  • Home appliances such as vacuum cleaners, dryers, and cleaning robots
  • Servo drives and e-bikes
  • Service and automation robots
  • Power and garden tools
  • Pumps and fans
  • Drones and aeromodelling

Required Equipment

  • Windows® PC (Windows 10) to install the software package
  • 1x STLINK-V3SET debugger/programmer or equivalent
  • 1x 3-phase brushless DC motor with compatible voltage and current ratings
  • External DC power supply with cables
  • STWIN.box, STEVAL-STWINBX1, to implement a fully connected smart actuator (optional)

Videos

Overview

STMicroelectronics EVLSPIN32G4-ACT STSPIN32G4-Based Reference Design
Zveřejněno: 2024-01-24 | Aktualizováno: 2025-12-12