STMicroelectronics High-Temperature Triacs
STMicroelectronics High-Temperature Triacs are available in through-hole or surface-mount packages and are suitable for general purpose mains power AC switching. These high-temperature 20A and 30A Triacs provide a very high switching capability up to junction temperatures of 150°C. The heatsink can be reduced, compared to traditional Triacs, according to the high performance at given junction temperatures.Features
- High current Triac
- High immunity level
- Low thermal resistance with clip bonding
- Very high 3 quadrant commutation at 150 °C capability
- Packages are RoHS (2002/95/EC) compliant
- UL certified (ref. file E81734)
Applications
- AC actuators in appliances and industrial systems
Zveřejněno: 2017-06-07
| Aktualizováno: 2022-05-31