STMicroelectronics STEVAL-MKIT01V2 MEMS Sensor Sample Kit

STMicroelectronics STEVAL-MKIT01V2 MEMS Sensor Sample Kit includes four Sensor Adapter Boards that enable the evaluation and prototyping of the LSM6DSOX, LIS2DW12, LIS2MDL, and MP23ABS1 MEMS devices. The Sensor Adapter Boards can be evaluated either in standalone mode, added to a prototype design, or used with other STMicroelectronics development boards, such as the X-NUCLEO-AMICAM1 Expansion Board or STEVAL-MKI109V3 Motherboard.

The STEVAL-MKIT01V2 MEMS Sensor Sample Kit includes:

  • STEVAL-MKI179V1 Adapter Board for the LIS2DW12 3-Axis MEMS Accelerometer
  • STEVAL-MKI197V1 Adapter Board for the LSM6DSOX iNEMO 6DoF Inertial Module
  • STEVAL-MKI181V1 Adapter Board for the LIS2MDL Digital 3-Axis Magnetometer
  • STEVAL-MIC004V1 Coupon Board for the MP23ABS1 MEMS Analog Bottom-Port Microphone

The STEVAL-MKI179V1, STEVAL-MKI197V1, and STEVAL-MKI181V1 Adapter Boards can plug into the DIL 24 socket of the STEVAL-MKI109V3 Motherboard, based on the STM32F401VET6 microcontroller, for in-depth evaluation. The STEVAL-MIC004V1 Coupon Board can be plugged into the X-NUCLEO-AMICAM1 Expansion Board. The STEVAL-MIC004V1 Coupon Board can also be snapped apart into four separate boards, each hosting a single MP23ABS1 device.

Zveřejněno: 2020-04-16 | Aktualizováno: 2025-01-07