STMicroelectronics STEVAL-A6986IV3 Evaluation Board Based on A6986I

STMicroelectronics STEVAL-A6986IV3 Evaluation Board Based on A6986I is designed for isolated applications with an iso-buck architecture. The STMicroelectronics STEVAL-A6986IV3 board utilizes an inverting buck-boost topology at the primary side, known as isobuck-boost. This configuration offers higher deliverable power and optimizes transformer design compared to a standard buck. The device accepts input voltages up to 28V, with a negative primary output voltage due to the inverting buck-boost conversion. The secondary side includes four independent windings, each supplying a gate driver with precise post-regulation.

Features

  • Designed for isobuck-boost topology
  • 4V to 28V operating input voltage
  • Four isolated outputs with regulated dual voltage
  • 60mA typical for the outputs dedicated to high-side drivers
  • 180mA typical for the output dedicated to the low-side drivers
  • 18V/ - 5V or 15V/ - 8V selectable isolated voltage pairs
  • Primary output voltage regulation
  • No optocoupler required
  • Secondary post-regulation dedicated to each output with <±1% accuracy
  • 250kHz operating switching frequency
  • Peak and reverse current protections
  • Protection against overcurrent and short circuit events at the isolated outputs
  • Thermal protection

Applications

  • Power supplies and converters
  • DC-DC converters
Zveřejněno: 2024-05-22 | Aktualizováno: 2024-05-31