STMicroelectronics EVAL6480H-DISC L6480 Discovery Development Tool

STMicroelectronics EVAL6480H-DISC L6480 Discovery Development Tool is an affordable development tool for exploring the L6480 motor controller. The STMicroelectronics EVAL6480H-DISC is an ideal starter kit for beginners and experienced users. Thanks to the embedded microcontroller, it operates autonomously and can be used with a software interface or custom firmware. The user-friendly GUI allows easy configuration of application parameters. This "plug-and-play" tool offers flexible motor control with an operating voltage range of 10.5V to 85V and a current capacity of up to 7.8ARMS. It also features LED indicators for ready, busy, and error states.

Features

  • 10.5V to 85V voltage range
  • Phase current up to 7.8ARMS
  • Footprint for external resonator or crystal
  • Switch motor input control
  • Keys start/left - stop/right - reset
  • Ready, busy, error LED indicators
  • Spare LED indicators for specific design
  • Sensorless stall detection
  • Compatible with the SPIN family evaluation tool
  • Autonomous board due to an embedded firmware
  • Up to 1/128 micro stepping
  • Programmable non-dissipative overcurrent
  • Overtemperature protection

Overview

STMicroelectronics EVAL6480H-DISC L6480 Discovery Development Tool
Zveřejněno: 2024-09-04 | Aktualizováno: 2024-09-09