STMicroelectronics 32F723EDISCOVERY Discovery Kit

STMicroelectronics 32F723EDISCOVERY Discovery Kit allows for developing applications with STM32F7 series microcontrollers (MCU). The MCUs are based on the ARM® Cortex®-M7 core.  The 32F723EDISCOVERY Discovery kit is for a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features.  The PMOD, STMod+ and Arduino™ Uno V3 connectivity offers a variety of expansion capabilities with a large choice of specialized add-on boards.

Features

  • STM32F723IEK6 microcontroller featuring 512Kbytes of Flash memory and 176+16 Kbytes of RAM, in BGA176 package
  • On-board ST-LINK/V2-1 supporting USB re-enumeration capability
  • USB ST-LINK functions: – Virtual COM port – Mass storage – Debug port
  • TFT LCD 240x240 pixels with touch panel
  • SAI audio codec
  • Stereo 3.5mm jack connector for audio line input
  • Stereo 3.5mm jack connector for headphone
  • Stereo speaker outputs
  • Four ST-MEMS microphone
  • Two push-buttons (user and reset)
  • 512Mbit Quad-SPI Flash memory
  • 8Mbit external PSRAM
  • USB OTG HS with Micro-AB connector
  • USB OTG FS with Micro-AB connector
  • Five power supply options: – ST LINK/V2-1 – USB HS connector – USB FS connector – 5V from Arduino™ Uno V3 or external connector – USB charger
  • Power supply output for external applications: 3.3V or 5V
  • ESP-01 Wi-Fi module connector
  • Arduino™ Uno V3 connectors
  • PMOD connector
  • STMod+ connector
Zveřejněno: 2017-02-27 | Aktualizováno: 2022-04-25