STMicroelectronics 32F072BDISCOVERY Discovery Kit
STMicroelectronics 32F072BDISCOVERY Discovery Kit helps discover the STM32F072, a entry-level ARM Cortex-M0 USB line MCU. The user can discover the STM32F072, which has the full set of features available in the STM32F0 series and to develop your applications easily. The STMicroelectronics 32F072BDISCOVERY Discovery Kit includes everything required for beginners and experienced users to get started quickly. Based on the STM32F072RBT6, the kit includes an ST-LINK/V2 embedded debug tool interface, an ST MEMS gyroscope, LEDs, push-buttons, Linear touch sensor, touchkeys, RF EEPROM connector and a USB mini-B connector.Features
- STM32F072RBT6 microcontroller featuring 128KB of Flash memory, 16KB of SRAM in an LQFP64 package
- Onboard ST-LINK/V2 with switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
- Board power supply through USB bus or an external 5V supply voltage
- 3V and 5V external application power supply
- L3GD20 ST MEMS motion sensor 3-axis digital output gyroscope
- One linear touch sensor or four touchkeys
- Six LEDs
- LD1 (red/green) for USB communication
- LD2 (red) for 3.3V power on
- Four user LEDs include LD3 (orange), LD4 (green), LD5 (red) and LD6 (blue)
- User USB with Mini-B connector
- RF EEPROM daughterboard connector
- Extension header for LQFP64 I/Os for quick connection to a prototyping board and easy probing
- Comprehensive free software including a variety of examples, part of STM32CubeF0 or STM32SnippetsL0 packages or STSWSTM32139 for legacy Standard Libraries usage
Zveřejněno: 2018-09-12
| Aktualizováno: 2023-02-20