SolaHD SDN-C Redundancy Modules

SolaHD SDN-C Redundancy (RED) Modules continually monitor the condition of two power supplies connected to a single load to support redundant power supply operation. If one power supply fails, the SDN-C Redundancy module automatically changes over to the other power supply. The MOSFET design of these modules generates less heat than traditional diode-based designs, translating to longer life of the components housed in the same enclosure as the redundancy module and a more compact design for the redundancy module itself.

Features

  • Redundant power supply operation with true isolation
  • Compact size saves panel space
  • Extensive diagnostics
  • Use in hazardous locations with a T4 temperature rating
  • Load balancing support extends power supply life
  • Works with a wide variety of power supplies
  • Inverse polarity protection
  • IP20 rated
  • 5-year warranty

Applications

  • Hazardous locations
  • Process control
  • Critical production
  • Remote locations

Specifications

  • Voltage ranges
    • 10.8VDC to 30.8VDC input
    • 12VDC to 28VDC nominal
  • 10A to 40A output current range
  • 0.2V typical I/O voltage drop
  • >1.2M-hours to >1.3M-hours MTBF range
  • -40°C to +70°C operating temperature range
Zveřejněno: 2018-05-31 | Aktualizováno: 2022-08-16