ROHM Semiconductor SML-E1/ENx LEDs
ROHM Semiconductor SML-E1/ENx LEDs are available in four elements standard type, top-view type, side-view type, and reverse-mount type. The SML-E1/ENx LEDs feature the EXCELED™ series, high brightness, and high reliability. These LEDs are constructed using an AIGaInP and InGaN chip structure. The LEDs come in yellow, orange, green, blue, white, and red variants with luminous intensity ratings from 6.3mcd to 200mcd.Features
- EXCELED™ series
- Compact and thin size
- LED die position is middle of the package
- LED die consists of 4 elements
- 1.6mm x 0.36mm x 0.8mm dimensions
- Original device technology enables high brightness and high reliability
SML-E1/ENx LEDs Dimensions
Learn More About
Additional Resources
Zveřejněno: 2018-08-09
| Aktualizováno: 2023-03-24