ROHM Semiconductor LDO IC Evaluation Kits
ROHM LDO IC Evaluation Kits evaluate the performance of the BD7xxL2xxx-CE2 LDOs. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level. Two voltage levels are available 3.3V and 5V. These ROHM boards are available in 3 types of packages HTSOP-J8, TO252-3 and SOT223-4F.Features
- Designed for evaluation of BD7xxL2xxx-CE2 LDOs
- Linearly regulates a wide input DC voltage range to a fixed output DC voltage level
- 3.3V and 5V voltage levels available
- Intended as a test for research and development and the purpose of IC evaluation
Zveřejněno: 2016-09-28
| Aktualizováno: 2022-03-11