Raspberry Pi Zero 2W Single Board Computer

Raspberry Pi Zero 2W Single Board Computer is based on the RP3A0 system-in-package and offers built-in wireless LAN in a shielded enclosure with improved RF compliance. Zero 2W is up to 5x as fast as the original Raspberry Pi Zero, thanks to a quad-core 64-bit Arm® Cortex-A53 processor clocked at 1GHz and 512MB of SDRAM. Connectivity options include a mini HDMI port, a micro USB port, and a micro USB power port. The small 65mm x 30mm form factor allows easy integration into smart home applications and other Internet of Things (IoT) projects. 

Features

  • 65mm x 30mm form factor
  • Broadcom quad-core 64-bit SoC (Arm® Cortex-A53 at 1GHz)
  • 512MB memory
  • Connectivity
    • 2.4GHz IEEE 802.11b/g/n wireless LAN, BLUETOOTH® 4.2, BLE, and onboard antenna
    • 1x USB 2.0 interface with OTG
    • HAT-compatible 40-pin I/O header footprint
    • MicroSD card slot
    • Mini HDMI port
    • CSI-2 camera connector
  • Video
    • HDMI interface
    • Composite video
  • Multimedia
    • H.264, MPEG-4 decode (1080p30)
    • H.264 encode (1080p30)
    • OpenGL ES 1.1, 2.0 graphics
  • 5VDC input power at 2.5A
  • -20°C to +70°C operating temperature range

Applications

  • Smart homes
  • Internet of Things (IoT)

Required Equipment

  • Computer monitor or TV with HDMI input
  • Applicable display cable
  • Computer keyboard and mouse
Zveřejněno: 2022-12-12 | Aktualizováno: 2023-06-14