Phoenix Contact CAT6A Rated Connectors
Phoenix Contact CAT6A Rated, X-coded M12 connectors, cable assemblies, RJ45 connectors and adapters are designed to meet CAT6A specifications with data transmission rates up to 10Gbps. These connectors offer 0.5A-rated current, 48V voltage rating, and 5.3ns/m signal runtime. The Phoenix Contact CAT6A connectors are an ideal solution for high-speed Ethernet in industrial environments.Specifications
- General
- Ethernet CAT6A category
- Transmission characteristics (category) - CAT6A
- Surge voltage category - I
- IP20 degree of protection
- 5.3ns/m signal runtime
- ≥ 500MΩkm (at 20°C) insulation resistance
- ≤ 290Ω/km (at 20°C) conductor resistance
- 100Ω ± 5Ω (At 100MHz) wave impedance
- ≥ 100 insertion/withdrawal cycles
- ≤ 100V (at 20°C) nominal voltage, conductor
- 4 pairs overall twist
- Twisted pairs (2 cores to the pair)
- Smallest bending radius (fixed installation 25.6 mm; Movable installation 51.2mm)
- Environmental
- Halogen-free According to IEC 60754-1
- Resistance to oil in accordance with DIN EN 60811-2-1
- Physical
- 43 kg/km cable weight
- PE material conductor insulation
- Thickness, insulation (0.28mm (signal line); 0.65 mm (Outer cable sheath))
- Tinned copper braided shield shielding
- 70% optical shield covering
- Flame resistance (IEC 60332-1-2)
- -40°C to 70°C (cable, fixed installation); -10°C to 50°C (cable, flexible installation) ambient temperature (operation)
Videos
Zveřejněno: 2012-10-31
| Aktualizováno: 2022-08-01