Phoenix Contact SPT 35 PCB Terminal Blocks

Phoenix Contact SPT 35 PCB Terminal Blocks allow for conductors to be connected reliably and conveniently with tool-free push-in connection. The wire exit for the SPT-35 is vertical to the PCB, making it ideal for internal device wiring. Phoenix Contact SPT 35 push-in PCB terminal block is designed for use in areas of drive technology, energy technology, automotive engineering, and power electronics.

Features

  • Tool-free operation with fast spring-connection technology
  • Terminal block can be color-coded, labeled, or printed to prevent wiring errors
  • Large range of wire sizes can be terminated
  • Programmed contact force provides reliable conductor termination

Applications

  • Frequency inverters
  • Power supplies
  • Power distribution modules
  • Telecom equipment
  • Charging stations

Specifications

  • 14 to 2 AWG wire range
  • 600V rating, 101A, UL use group B and C
  • 1-5 positions
  • 15mm centerline
  • UL recognized component
Zveřejněno: 2015-12-01 | Aktualizováno: 2022-03-11