Panasonic Electronic Components
Panasonic Electronic Components, offered by Panasonic Industry, include industry leading, high quality, standard, and custom electronic components and products. Choosing Panasonic Industry’s capacitors and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.
Výrobky, které nabízí Panasonic Electronic Components
Dotykové spínače EVP-BB 2,6 mm × 1,6 mm
A low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.
Chladicí ventilátory UDQF
Jedinečná hydrodynamická ložiska (UHDB) zajišťují tichý chod a dlouhou životnost chladicích zařízení ve vozidle.
Tantalové polymerové pevné kondenzátory POSCAP™ TQS
Low ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.
Snímače EWTS5G 6-in-1
Offers functional safety standards of ISO26262 compliance for automotive applications.