Panasonic Industrial Devices AQ-A Small Screw Terminal SSRs
Panasonic AQ-A Series Small Screw Terminal Solid State Relay is a 10A 600VDC option to the original range of 15A, 25A, or 40A and 75V to 250VAC models. The AQ-A series has a compact size of 40mm x 58mm x 25.5mm with a mounting pitch of 47.5mm. The range is constructed with a terminal cover on the output side for safety and is RoHS compliant.The built-in varistor is for excellent surge absorption and an LED indicator enables operation status verification. The AQ-A Series is ideal for heater control in commercial and industrial machinery.
Features
- Compact size of 40mm W x 58mm L x 25.5mm H
- Terminal cover for safety (output side only)
- Mounting pitch 47.5mm (1.870in)
- Built‐in varistor for excellent surge absorption
- LED indication for operation status verification
Applications
- Heater Control
- Commercial
- Cooking machine
- Vending machine
- Freezer
- Refrigerator
- Industrial
- Molding machine
- Temperature controlled bath
- Printing machine
- Packing machine
- Commercial
- DC Version
- Photovoltaic Power Generation
- For control of all types of business equipment and industrial use DC heaters/motors
- Photovoltaic Power Generation
Additional Resources
Zveřejněno: 2010-08-30
| Aktualizováno: 2022-04-28