Panasonic Electronic Components EEF-TX Aluminum Organic Polymer Capacitors

Panasonic EEF-TX Aluminum Organic Polymer Capacitors are surface-mount capacitors that offer low ESR of 3mΩ to 15mΩ and an endurance of 5500 hours at +135°C. These capacitors feature a rated voltage range of 2V to 6.3V, a rated capacitance range of 120µF to 470µF, and a -55°C to +135°C temperature range. EEF-TX capacitors have a dissipation factor of ≤2 times the initial limit and a DC leakage current of ≤3 times the initial limit, making them an ideal choice for high-temperature and long-life applications. Panasonic EEF-TX Aluminum Organic Polymer Capacitors are suitable for 5G base stations, industrial equipment, servers, and network equipment.

Features

  • 3mΩ to 15mΩ ESR range
  • 5500 hours of endurance at +135°C
  • 120µF to 470µF capacitance range
  • 6300mA rms to 10,200mA rms ripple current range
  • 2mm maximum product height
  • -55°C to +135°C temperature range
  • Halogen free
  • RoHS compliant

Applications

  • 5G base stations
  • Network equipment and devices
  • Servers
  • AI servers
  • Accelerators
  • Industrial equipment
  • Noise Reduction and Smoothing Voltage
    • ASIC power lines
    • CPU power lines
    • GPU power lines
Zveřejněno: 2023-10-04 | Aktualizováno: 2024-10-18