NXP Semiconductors S32E2 Real-time Processors

NXP Semiconductors S32E2 Real-time Processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. These 16nm processors with actuation support enable software-defined vehicles, minimize software integration complexity, and improve security. The S32E2 high-performance processors are developed according to processes that are certified to ISO.SAE 21434 for cybersecurity and ISO 26262 for ASIL D functional safety. These processors are enabled with GreenVIP vehicle integration platform software and the GreenBox 3 development platform.

The S32E2 processors support AUTOSAR®, Zephyr®, and FreeRTOS™ real-time operating systems. These processors integrate eight Arm® Cortex®-R52 cores that run at up to 1GHz with flexible split/lock configurations. The S32E2 processors feature integrated Time-Sensitive Networking (TSN) gigabit Ethernet switch (NETC3), 19MB SRAM, and up to 64MB integrated flash memory. These processors support electric vehicle (xEV) control and are used in Battery Management Systems (BMS), Brushless DC (BLDC) motor control, and automotive zone controllers applications.

Features

  • Processors:
    • 8 Arm® Cortex®-R52 cores running at up to 1GHz with flexible split/lock configurations:
      • 2 clusters with a pair of dual-core lockstep cores in each cluster
      • 1 cluster with a pair of dual-core lockstep cores and 1 cluster with 4 cores
      • 2 clusters of 4 cores
    • Each Arm Cortex-R52 core includes Arm Neon™ SIMD technology
    • Lockstep Arm Cortex-M33 system manager core
    • DSP/ML processor (25GFLOPS)
  • Memory:
    • 19MB SRAM
    • Up to 64MB of integrated flash memory
    • 2x QSPI for NOR flash (x1, x4, x8) and HyperRAM™ memory
    • SD Card/SDIO and eMMC NAND flash support
    • Memory expansion with LPDDR4 interface for DRAM and flash memory (3.2GB/s)
    • Supports on-the-fly and over-the-air update capability with zero processor downtime
  • Networking:
    • Integrated Time-Sensitive Networking (TSN) Gigabit Ethernet switch (NETC3)
    • 2x Ethernet MACs, each supporting 10/100Mbps MII/RMII and 100/1000Mbps RGMII
  • Timers:
    • Complex Timer Unit (CTU)
    • 2x enhanced Modular I/O Subsystem (eMIOS)
    • Optional complex timers (GTM 4.1)
  • Security:
    • Integrated hardware security engine (HSE) for Root of Trust (RoT)
      • Secure boot, security services, and key management
    • Public key infrastructure and side-channel attack resistance
    • Dedicated crypto accelerators for CAN, QSPI, and LPDDR4 interfaces
    • Developed according to processes that are certified to ISO/SAE 21434 for cybersecurity and ISO 26262 for ASIL D functional safety
  • AEC-Q100 grade 1 qualified with support up to -40°C to 150°C temperature range (junction)

Applications

  • Automotive zone controllers
  • Battery Management Systems (BMS)
  • Software-defined vehicles
  • Brushless DC (BLDC) motor control
  • Motorcycle Engine Control Unit (ECU) and small engine control

Block Diagram

Block Diagram - NXP Semiconductors S32E2 Real-time Processors
Zveřejněno: 2025-04-08 | Aktualizováno: 2025-09-30