NXP Semiconductors PTN36241B USB 3.0 Re-Driver
NXP PTN36241B SuperSpeed USB 3.0 Re-Driver IC is a dual-channel device that enhances signal quality by performing receive equalization on the deteriorated input signal followed by transmit de-emphasis, maximizing system link performance. NXP PTN36241B USB 3.0 Re-Driver provides superior differential signal conditioning and enhancement capability. This allows the device to deliver significant flexibility and performance scaling for various systems with different PCB trace and cable channel conditions while still benefiting from optimum power consumption. NXP PTN36241B supports a data signaling rate of 5Gbps per channel with optional settings that provide a high level of extendability. This NXP USB 3.0 re-driver supports applications that require a greater level of configurability by delivering intelligent multiplexing of the I²C-bus interface with quinary (5-level) pins.Features
- Supports USB 3.0 SuperSpeed at 5Gbps
- Intelligent I²C-bus multiplexing quinary (5-level) logic configuration options delivering ultimate flexibility
- Signal integrity enhancements compensate for high frequency losses and inter-symbol interference
- Selectable output swing, transmit emphasis, receive equalization, and input signal threshold improve device flexibility
- Rx termination indication and detection enhance Hot Plug capability
- LFPS detection and forwarding
- Intelligent Power management with multiple power saving modes reduce power dissipation
- ESD protection: HBM 8kV, CDM 1kV
- 3.3V power supply
- Available in a HVQFN24 4mm x 4mm package with 0.5mm pitch
Applications
- Notebook/netbook PCs
- Docking stations
- Desktop and all-in-one PCs
- Active cables
- Server and storage platforms
- USB 3.0 peripherals
Block Diagram
Application Circuits
Zveřejněno: 2012-03-20
| Aktualizováno: 2022-03-11